Part Details for NTR06B13R0CTR1KF by NIC Components Corp
Results Overview of NTR06B13R0CTR1KF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR06B13R0CTR1KF Information
NTR06B13R0CTR1KF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR06B13R0CTR1KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0423 / $0.0465 | Buy Now |
DISTI #
NTR06B13R0CTR1KF
|
Avnet Abacus | NICNTR06B13R0CTR1KF (Alt: NTR06B13R0CTR1KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTR06B13R0CTR1KF
NTR06B13R0CTR1KF CAD Models
NTR06B13R0CTR1KF Part Data Attributes
|
NTR06B13R0CTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B13R0CTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 13ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B13R0CTR1KF
This table gives cross-reference parts and alternative options found for NTR06B13R0CTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B13R0CTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03BTC13R0 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B13R0CTR1KF vs AR03BTC13R0 |
RN06A13R0CT5-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B13R0CTR1KF vs RN06A13R0CT5-25 |
TC0325B130JE5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B13R0CTR1KF vs TC0325B130JE5E |
AR03BBC0130N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B13R0CTR1KF vs AR03BBC0130N |
AR03BPC3Y0130 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B13R0CTR1KF vs AR03BPC3Y0130 |
AR03BPC3Y0130N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B13R0CTR1KF vs AR03BPC3Y0130N |
WF06U13R0BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | NTR06B13R0CTR1KF vs WF06U13R0BTL |
CPF0603A13RE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 13ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | NTR06B13R0CTR1KF vs CPF0603A13RE1 |
RN06B13R0CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B13R0CTR1KF vs RN06B13R0CT1-25 |
RN73F1J13R0A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B13R0CTR1KF vs RN73F1J13R0A |