Part Details for NTR06B1101CTRF by NIC Components Corp
Overview of NTR06B1101CTRF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06B1101CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH6686
|
Newark | Res, 1K1, 0.1%, 0.063W, 0603, Thin Film, Resistance:1.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NTR06B1101CTRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4750 |
|
$0.0080 | Buy Now |
DISTI #
13AH6369
|
Newark | Res, 1K1, 0.1%, 0.063W, 0603, Thin Film, Resistance:1.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NTR06B1101CTRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0360 | Buy Now |
DISTI #
NTR06B1101CTRF
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR06B1101CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0210 | Buy Now |
DISTI #
17AH6686
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 17AH6686) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 4750 Partner Stock |
|
$0.0770 / $0.2000 | Buy Now |
DISTI #
V79:2366_23280530
|
Arrow Electronics | Res Thin Film 0603 1.1K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1602 | Americas - 2000 |
|
$0.0161 | Buy Now |
DISTI #
V72:2272_17571479
|
Arrow Electronics | Res Thin Film 0603 1.1K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1602 Container: Cut Strips | Americas - 48 |
|
$0.0163 | Buy Now |
|
Future Electronics | NTR Series 0603 1.1 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0179 / $0.0201 | Buy Now |
DISTI #
7665448
|
Verical | Res Thin Film 0603 1.1K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0308 | Buy Now |
DISTI #
32446907
|
Verical | Res Thin Film 0603 1.1K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1602 | Americas - 2000 |
|
$0.0161 | Buy Now |
DISTI #
NTR06B1101CTRF
|
Avnet Abacus | SMD Chip Resistor, 1.1 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR06B1101CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTR06B1101CTRF
NTR06B1101CTRF CAD Models
NTR06B1101CTRF Part Data Attributes
|
NTR06B1101CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B1101CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B1101CTRF
This table gives cross-reference parts and alternative options found for NTR06B1101CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B1101CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U1101AALQ | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B1101CTRF vs SF06U1101AALQ |
AS73F1JB1101B | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06B1101CTRF vs AS73F1JB1101B |
RV060325PPM1K10.1%GTRR1016 | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | NTR06B1101CTRF vs RV060325PPM1K10.1%GTRR1016 |
AR03APC3Y1101N | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B1101CTRF vs AR03APC3Y1101N |
P0603E1101BB | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTR06B1101CTRF vs P0603E1101BB |
WF06U1101AVLQ | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B1101CTRF vs WF06U1101AVLQ |
WF06U1101AALQ | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B1101CTRF vs WF06U1101AALQ |
P0603E1101BN | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTR06B1101CTRF vs P0603E1101BN |
CPF0603A1K1E | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06B1101CTRF vs CPF0603A1K1E |
TC0325A1101TCE | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06B1101CTRF vs TC0325A1101TCE |