Part Details for NTR06A73R2STRF by NIC Components Corp
Overview of NTR06A73R2STRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06A73R2STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06A73R2STRF
|
Avnet Americas | RES THNFLM 0603 73.2 OHM 1/16W 50V 0.05% 5PPM SMD - Tape and Reel (Alt: NTR06A73R2STRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4950 / $0.5250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4680 | Buy Now |
Part Details for NTR06A73R2STRF
NTR06A73R2STRF CAD Models
NTR06A73R2STRF Part Data Attributes
|
NTR06A73R2STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06A73R2STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 73.2ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR06A73R2STRF
This table gives cross-reference parts and alternative options found for NTR06A73R2STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06A73R2STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03APC7Y73R2N | Fixed Resistor, Thin Film, 0.0625W, 73.2ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A73R2STRF vs AR03APC7Y73R2N |
AR03BPC7Y73R2N | Fixed Resistor, Thin Film, 0.0625W, 73.2ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A73R2STRF vs AR03BPC7Y73R2N |
CAR060373.2OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.0625W, 73.2ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | NTR06A73R2STRF vs CAR060373.2OHMS0.05%5PPM |
AR03BTSY73R2 | Fixed Resistor, Thin Film, 0.0625W, 73.2ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTR06A73R2STRF vs AR03BTSY73R2 |
AR03ATSY73R2 | Fixed Resistor, Thin Film, 0.0625W, 73.2ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTR06A73R2STRF vs AR03ATSY73R2 |
AR03ABSY73R2N | Fixed Resistor, Thin Film, 0.0625W, 73.2ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | NTR06A73R2STRF vs AR03ABSY73R2N |
RN73A1J73R2BTD | Fixed Resistor, Thin Film, 0.063W, 73.2ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | NTR06A73R2STRF vs RN73A1J73R2BTD |
CAR060373.2OHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.0625W, 73.2ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | NTR06A73R2STRF vs CAR060373.2OHMS0.1%5PPM |
SF06Z73R2BALQ | Fixed Resistor, Thin Film, 0.1W, 73.2ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06A73R2STRF vs SF06Z73R2BALQ |
UPTF0603-16W-P-73R2BT | Fixed Resistor, Thin Film, 0.063W, 73.2ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTR06A73R2STRF vs UPTF0603-16W-P-73R2BT |