Part Details for NTR06A45R3DTRF by NIC Components Corp
Overview of NTR06A45R3DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06A45R3DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06A45R3DTRF
|
Avnet Americas | Res Thin Film 0603 45.3 Ohm 0.05% 1/16W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06A45R3DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2640 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
Part Details for NTR06A45R3DTRF
NTR06A45R3DTRF CAD Models
NTR06A45R3DTRF Part Data Attributes
|
NTR06A45R3DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06A45R3DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR06A45R3DTRF
This table gives cross-reference parts and alternative options found for NTR06A45R3DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06A45R3DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATD45R3N | Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTR06A45R3DTRF vs AR03ATD45R3N |
WF06T45R3AVLQ | Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06A45R3DTRF vs WF06T45R3AVLQ |
CPF0603A45R3C | Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06A45R3DTRF vs CPF0603A45R3C |
AR03BPC2Y45R3N | Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A45R3DTRF vs AR03BPC2Y45R3N |
AR060345R3+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06A45R3DTRF vs AR060345R3+-0.1%TCR50 |
TFCR0603-16W-C-45R3BT | Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR06A45R3DTRF vs TFCR0603-16W-C-45R3BT |
AR03BTRC2X45R3 | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A45R3DTRF vs AR03BTRC2X45R3 |
AR03APC2Y45R3N | Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A45R3DTRF vs AR03APC2Y45R3N |
AR03ABD45R3N | Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTR06A45R3DTRF vs AR03ABD45R3N |
TC0350A453JECE | Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06A45R3DTRF vs TC0350A453JECE |