Part Details for NTR06A1470DTRF by NIC Components Corp
Results Overview of NTR06A1470DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR06A1470DTRF Information
NTR06A1470DTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR06A1470DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06A1470DTRF
|
Avnet Americas | Res Thin Film 0603 147 Ohm 0.05% 1/16W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR0... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2689 / $0.3129 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.2320 | Buy Now |
Part Details for NTR06A1470DTRF
NTR06A1470DTRF CAD Models
NTR06A1470DTRF Part Data Attributes
|
NTR06A1470DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06A1470DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 147ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR06A1470DTRF
This table gives cross-reference parts and alternative options found for NTR06A1470DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06A1470DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRC06B1470DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 147ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NTR06A1470DTRF vs NTRC06B1470DTRF |
AR03APC2Y1470N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NTR06A1470DTRF vs AR03APC2Y1470N |
RN73G1JTD1470B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTR06A1470DTRF vs RN73G1JTD1470B |
AR03BBD1470 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 147ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NTR06A1470DTRF vs AR03BBD1470 |
TC0350A1470E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NTR06A1470DTRF vs TC0350A1470E5E |
AS73G1JB1470B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NTR06A1470DTRF vs AS73G1JB1470B |
RN73G1JB1470B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NTR06A1470DTRF vs RN73G1JB1470B |
RN73G1J1470B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTR06A1470DTRF vs RN73G1J1470B |
AR03BPC2X1470N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 147ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NTR06A1470DTRF vs AR03BPC2X1470N |
CPF0603B147RC | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 147ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | NTR06A1470DTRF vs CPF0603B147RC |