Part Details for NTR04T2800BTRF by NIC Components Corp
Results Overview of NTR04T2800BTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR04T2800BTRF Information
NTR04T2800BTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR04T2800BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04T2800BTRF
|
Avnet Americas | Res Thin Film 0402 280 Ohm 0.01% 1/16W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR0... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7409 / $0.7562 | Buy Now |
Part Details for NTR04T2800BTRF
NTR04T2800BTRF CAD Models
NTR04T2800BTRF Part Data Attributes
|
NTR04T2800BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04T2800BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 280ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for NTR04T2800BTRF
This table gives cross-reference parts and alternative options found for NTR04T2800BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04T2800BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0402TC10Y280R+-0.01% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 25V, 0.01% +/-Tol, -10,10ppm/Cel, 0402, | NTR04T2800BTRF vs PRC0402TC10Y280R+-0.01% |
PRC0402TTC10280R+/-0.01% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 280ohm, 25V, 0.01% +/-Tol, -10,10ppm/Cel, 0402, | NTR04T2800BTRF vs PRC0402TTC10280R+/-0.01% |
NTR04T2800BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 280ohm, 25V, 0.01% +/-Tol, -10,10ppm/Cel, 0402, | NTR04T2800BTRF vs NTR04T2800BTR1KF |