Datasheets
NTR04T2210NTRF by: NIC Components Corp

Fixed Resistor, Thin Film, 0.063W, 221ohm, 25V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP

Part Details for NTR04T2210NTRF by NIC Components Corp

Overview of NTR04T2210NTRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Price & Stock for NTR04T2210NTRF

Part # Distributor Description Stock Price Buy
DISTI # NTR04T2210NTRF
Avnet Americas RES THNFLM 0402 221 OHM 1/16W 25V 0.01% 15PPM SMD - Tape and Reel (Alt: NTR04T2210NTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.5460
  • 20,000 $0.5304
  • 40,000 $0.5148
$0.5148 / $0.5460 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 10,000 $0.4760
$0.4760 Buy Now

Part Details for NTR04T2210NTRF

NTR04T2210NTRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTR04T2210NTRF Part Data Attributes

NTR04T2210NTRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NTR04T2210NTRF NIC Components Corp Fixed Resistor, Thin Film, 0.063W, 221ohm, 25V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 221 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.01%
Working Voltage 50 V

Alternate Parts for NTR04T2210NTRF

This table gives cross-reference parts and alternative options found for NTR04T2210NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04T2210NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR02TBNY2210 Fixed Resistor, Thin Film, 0.0625W, 221ohm, 25V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp NTR04T2210NTRF vs AR02TBNY2210
RNCF0402TKS221R Fixed Resistor, Thin Film, 0.063W, 221ohm, 25V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc NTR04T2210NTRF vs RNCF0402TKS221R
RT0402LRC13221RL Fixed Resistor, Thin Film, 0.0625W, 221ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation NTR04T2210NTRF vs RT0402LRC13221RL
PRC0402TC15221R+/-0.01% Fixed Resistor, Thin Film, 0.0625W, 221ohm, 25V, 0.01% +/-Tol, -15,15ppm/Cel, 0402, Precision Resistive Products Inc NTR04T2210NTRF vs PRC0402TC15221R+/-0.01%
AR02TTNX2210 Fixed Resistor, Thin Film, 0.1W, 221ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp NTR04T2210NTRF vs AR02TTNX2210
AR02TTNY2210 Fixed Resistor, Thin Film, 0.0625W, 221ohm, 25V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp NTR04T2210NTRF vs AR02TTNY2210
AR02TBNX2210 Fixed Resistor, Thin Film, 0.1W, 221ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp NTR04T2210NTRF vs AR02TBNX2210
AR02TBNY2210N Fixed Resistor, Thin Film, 0.0625W, 221ohm, 25V, 0.01% +/-Tol, -15,15ppm/Cel, 0402, Viking Tech Corp NTR04T2210NTRF vs AR02TBNY2210N
RT0402LRC07221RL Fixed Resistor, Thin Film, 0.0625W, 221ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation NTR04T2210NTRF vs RT0402LRC07221RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR04T2210NTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR04T2210NTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTR04T2210NTRF would you like to use for your alert(s)?
  • Please alert me when NTR04T2210NTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTR04T2210NTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR04T2210NTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTR04T2210NTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR04T2210NTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR04T2210NTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: