There are no models available for this part yet.
Overview of NTR04F1152DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR04F1152DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR04F1152DTRF
|
Avnet Americas | Res Thin Film 0402 11.5K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04F1152DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0070 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0061 | Buy Now |
CAD Models for NTR04F1152DTRF by NIC Components Corp
Part Data Attributes for NTR04F1152DTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for NTR04F1152DTRF
This table gives cross-reference parts and alternative options found for NTR04F1152DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04F1152DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E11K5FTG | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04F1152DTRF vs RP73PG1E11K5FTG |
AMF040211K51%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04F1152DTRF vs AMF040211K51%50PPM/KNS |
RT0402FRE0711K5L | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04F1152DTRF vs RT0402FRE0711K5L |
AMF040211K51%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04F1152DTRF vs AMF040211K51%50PPM/KNP20 |
RTX021152FETH | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | NTR04F1152DTRF vs RTX021152FETH |
RTX021152FEH4 | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | NTR04F1152DTRF vs RTX021152FEH4 |
RTAN0402FTC11K5 | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04F1152DTRF vs RTAN0402FTC11K5 |
AR02FBD1152N | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | NTR04F1152DTRF vs AR02FBD1152N |
AMF040211K51%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04F1152DTRF vs AMF040211K51%50PPM/KNP10 |
RT0402FRE1011K5L | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTR04F1152DTRF vs RT0402FRE1011K5L |