Part Details for NTR04D2431BTRF by NIC Components Corp
Overview of NTR04D2431BTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NTR04D2431BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH3354
|
Newark | Res, 2K43, 0.5%, 0.063W, 0402, Thin Film, Resistance:2.43Kohm, Resistance Tolerance:± 0.5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Nic Components NTR04D2431BTRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0260 | Buy Now |
DISTI #
14AH5762
|
Newark | Res, 2K43, 0.5%, 0.063W, 0402, Thin Film, Resistance:2.43Kohm, Resistance Tolerance:± 0.5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Nic Components NTR04D2431BTRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0890 | Buy Now |
DISTI #
16AH3354
|
Avnet Americas | Res Thin Film 0402 2.43K Ohm 0.5% 1/16W ?10ppm/?C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 16AH3354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.1990 / $0.3690 | Buy Now |
DISTI #
NTR04D2431BTRF
|
Avnet Americas | Res Thin Film 0402 2.43K Ohm 0.5% 1/16W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04D2431BTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0680 / $0.0721 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0624 | Buy Now |
DISTI #
60334821
|
Verical | Res Thin Film 0402 2.43K Ohm 0.5% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1924 Package Multiple: 1 | Americas - 10000 |
|
$0.0350 / $0.0380 | Buy Now |
Part Details for NTR04D2431BTRF
NTR04D2431BTRF CAD Models
NTR04D2431BTRF Part Data Attributes
|
NTR04D2431BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04D2431BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 2430ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |