Part Details for NTR04D2321CTRF by NIC Components Corp
Overview of NTR04D2321CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04D2321CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04D2321CTRF
|
Avnet Americas | Res Thin Film 0402 2.32K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04D2321CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0071 | Buy Now |
Part Details for NTR04D2321CTRF
NTR04D2321CTRF CAD Models
NTR04D2321CTRF Part Data Attributes
|
NTR04D2321CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04D2321CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 2320ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTR04D2321CTRF
This table gives cross-reference parts and alternative options found for NTR04D2321CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04D2321CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX022321DDH2 | Fixed Resistor, Thin Film, 0.0625W, 2320ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04D2321CTRF vs RTX022321DDH2 |
RTX022321DDH3 | Fixed Resistor, Thin Film, 0.0625W, 2320ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04D2321CTRF vs RTX022321DDH3 |
AF0402AE2321D-T10 | Fixed Resistor, Thin Film, 0.0625W, 2320ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04D2321CTRF vs AF0402AE2321D-T10 |
CMP04022K320.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04D2321CTRF vs CMP04022K320.5%25PPM/KNP20 |
RP73PF1E2K32DTD | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04D2321CTRF vs RP73PF1E2K32DTD |
RNCF0402DKE2K32 | Fixed Resistor, Thin Film, 0.063W, 2320ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04D2321CTRF vs RNCF0402DKE2K32 |
AS0402E2321D-T10 | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04D2321CTRF vs AS0402E2321D-T10 |
AMF04022K320.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 2320ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04D2321CTRF vs AMF04022K320.5%25PPM/KNS |
AMF04022K320.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 2320ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04D2321CTRF vs AMF04022K320.5%25PPM/KNP10 |
RTX022321DDTH | Fixed Resistor, Thin Film, 0.0625W, 2320ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04D2321CTRF vs RTX022321DDTH |