Part Details for NTR04D1871DTRF by NIC Components Corp
Overview of NTR04D1871DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04D1871DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04D1871DTRF
|
Avnet Americas | Res Thin Film 0402 1.87K Ohm 0.5% 1/16W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04D1871DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0074 | Buy Now |
Part Details for NTR04D1871DTRF
NTR04D1871DTRF CAD Models
NTR04D1871DTRF Part Data Attributes
|
NTR04D1871DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04D1871DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1870ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTR04D1871DTRF
This table gives cross-reference parts and alternative options found for NTR04D1871DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04D1871DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DBD1871 | Fixed Resistor, Thin Film, 0.5W, 1870ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR04D1871DTRF vs AR02DBD1871 |
AT0402DRE071K87L | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04D1871DTRF vs AT0402DRE071K87L |
SF04Q1871DTL | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04D1871DTRF vs SF04Q1871DTL |
PRC0402TC501.87K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04D1871DTRF vs PRC0402TC501.87K+/-0.5% |
CRT0402-DZ-1871GST | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NTR04D1871DTRF vs CRT0402-DZ-1871GST |
CMP04021K870.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04D1871DTRF vs CMP04021K870.5%50PPM/KNP20 |
AS0402Q1871D-T10 | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04D1871DTRF vs AS0402Q1871D-T10 |
9T04021A1871DBPF3 | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04D1871DTRF vs 9T04021A1871DBPF3 |
AMF04021K870.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04D1871DTRF vs AMF04021K870.5%50PPM/KNS |
RNCF0402DKC1K87 | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04D1871DTRF vs RNCF0402DKC1K87 |