Part Details for NTR04D1002CTRF by NIC Components Corp
Overview of NTR04D1002CTRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04D1002CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04D1002CTRF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR04D1002CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | NTR Series 0402 10 kOhm 0.063 W ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0075 / $0.0086 | Buy Now |
DISTI #
NTR04D1002CTRF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR04D1002CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
DISTI #
NTR04D1002CTRF
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR04D1002CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | NTR Series 0402 10 kOhm 0.063 W �0.5 % �25 ppm/�C SMT Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0091 | Buy Now |
Part Details for NTR04D1002CTRF
NTR04D1002CTRF CAD Models
NTR04D1002CTRF Part Data Attributes:
|
NTR04D1002CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04D1002CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTR04D1002CTRF
This table gives cross-reference parts and alternative options found for NTR04D1002CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04D1002CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E10KDTG | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04D1002CTRF vs RP73PF1E10KDTG |
AMF040210K0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04D1002CTRF vs AMF040210K0.5%25PPM/KNP10 |
AF0402AE1002D-T10 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04D1002CTRF vs AF0402AE1002D-T10 |
RTX021002DDH2 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04D1002CTRF vs RTX021002DDH2 |
AR02DTC1002 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04D1002CTRF vs AR02DTC1002 |
AS0402E1002D-T10 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04D1002CTRF vs AS0402E1002D-T10 |
WF04R1002DALQ | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04D1002CTRF vs WF04R1002DALQ |
WF04R1002DTLQ | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04D1002CTRF vs WF04R1002DTLQ |
RNCF0402DKE10K0 | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04D1002CTRF vs RNCF0402DKE10K0 |
RP73PF1E10KDTD | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04D1002CTRF vs RP73PF1E10KDTD |