Part Details for NTR04B4222CTRF by NIC Components Corp
Overview of NTR04B4222CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04B4222CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04B4222CTRF
|
Avnet Americas | Res Thin Film 0402 42.2K Ohm 0.1% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04B4222CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0573 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0455 | Buy Now |
Part Details for NTR04B4222CTRF
NTR04B4222CTRF CAD Models
NTR04B4222CTRF Part Data Attributes
|
NTR04B4222CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04B4222CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 42200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR04B4222CTRF
This table gives cross-reference parts and alternative options found for NTR04B4222CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04B4222CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP040242K20.1%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | NTR04B4222CTRF vs CMP040242K20.1%25PPM/KNP10 |
SF04R4222AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NTR04B4222CTRF vs SF04R4222AALQ |
AR02BBCX4222 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NTR04B4222CTRF vs AR02BBCX4222 |
CRT0402-BY-4222GST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NTR04B4222CTRF vs CRT0402-BY-4222GST |
RTX024222BDH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NTR04B4222CTRF vs RTX024222BDH2 |
RTX024222BDH4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NTR04B4222CTRF vs RTX024222BDH4 |
WF04U4222BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NTR04B4222CTRF vs WF04U4222BALQ |
SF04R4222ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NTR04B4222CTRF vs SF04R4222ATL |
AR02BBC4222N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NTR04B4222CTRF vs AR02BBC4222N |
CMP040242K20.1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | NTR04B4222CTRF vs CMP040242K20.1%25PPM/KNS |