There are no models available for this part yet.
Overview of NTR04A7680STRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR04A7680STRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR04A7680STRF
|
Avnet Americas | RES THNFLM 0402 768 OHM 1/16W 25V 0.05% 5PPM SMD - Tape and Reel (Alt: NTR04A7680STRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5082 / $0.5390 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4880 | Buy Now |
CAD Models for NTR04A7680STRF by NIC Components Corp
Part Data Attributes for NTR04A7680STRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
768 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
50 V
|
Alternate Parts for NTR04A7680STRF
This table gives cross-reference parts and alternative options found for NTR04A7680STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04A7680STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTSY7680 | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04A7680STRF vs AR02BTSY7680 |
WF04Z7680ATLQ | Fixed Resistor, Thin Film, 0.1W, 768ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A7680STRF vs WF04Z7680ATLQ |
AR02BTSY7680N | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | Viking Tech Corp | NTR04A7680STRF vs AR02BTSY7680N |
RT0402BRA10768RL | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04A7680STRF vs RT0402BRA10768RL |
PRC0402TTC5768R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04A7680STRF vs PRC0402TTC5768R+/-0.1% |
RT0402BRA07768RL | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04A7680STRF vs RT0402BRA07768RL |
AR02ATSX7680 | Fixed Resistor, Thin Film, 0.1W, 768ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04A7680STRF vs AR02ATSX7680 |
PRC0402TC5768R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.05% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04A7680STRF vs PRC0402TC5768R+/-0.05% |
AR02ABSY7680N | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.05% +/-Tol, -5,5ppm/Cel, 0402, | Viking Tech Corp | NTR04A7680STRF vs AR02ABSY7680N |
RT0402WRA13768RL | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04A7680STRF vs RT0402WRA13768RL |