Part Details for NTR04A2100CTRF by NIC Components Corp
Overview of NTR04A2100CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04A2100CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04A2100CTRF
|
Avnet Americas | Res Thin Film 0402 210 Ohm 0.05% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04A2100CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2772 / $0.2940 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2560 | Buy Now |
Part Details for NTR04A2100CTRF
NTR04A2100CTRF CAD Models
NTR04A2100CTRF Part Data Attributes
|
NTR04A2100CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04A2100CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 210ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR04A2100CTRF
This table gives cross-reference parts and alternative options found for NTR04A2100CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04A2100CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX022100BDH4 | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04A2100CTRF vs RTX022100BDH4 |
CMP0402210R0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04A2100CTRF vs CMP0402210R0.1%25PPM/KNP10 |
RTX022100BDTH | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04A2100CTRF vs RTX022100BDTH |
AR02ATCX2100 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04A2100CTRF vs AR02ATCX2100 |
ARG02BTC2100 | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04A2100CTRF vs ARG02BTC2100 |
AR02BBCX2100 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04A2100CTRF vs AR02BBCX2100 |
AR02BTCX2100 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04A2100CTRF vs AR02BTCX2100 |
AMF0402210R0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04A2100CTRF vs AMF0402210R0.1%25PPM/KNP20 |
AR02ABCX2100 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04A2100CTRF vs AR02ABCX2100 |
CMP0402210R0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04A2100CTRF vs CMP0402210R0.1%25PPM/KNP20 |