Part Details for NTR04A1541DTRF by NIC Components Corp
Overview of NTR04A1541DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04A1541DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04A1541DTRF
|
Avnet Americas | Res Thin Film 0402 1.54K Ohm 0.05% 1/16W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04A1541DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2508 / $0.2660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
Part Details for NTR04A1541DTRF
NTR04A1541DTRF CAD Models
NTR04A1541DTRF Part Data Attributes
|
NTR04A1541DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04A1541DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1540ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR04A1541DTRF
This table gives cross-reference parts and alternative options found for NTR04A1541DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04A1541DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF04Q1541BTL | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A1541DTRF vs MF04Q1541BTL |
MF04Q1541ATL | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A1541DTRF vs MF04Q1541ATL |
RT0402BRE131K54L | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04A1541DTRF vs RT0402BRE131K54L |
RNCF0402AKC1K54 | Fixed Resistor, Thin Film, 0.063W, 1540ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04A1541DTRF vs RNCF0402AKC1K54 |
RP73PG1E1K54BTD | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04A1541DTRF vs RP73PG1E1K54BTD |
RTAN0402BKC1K54 | Fixed Resistor, Thin Film, 0.063W, 1540ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04A1541DTRF vs RTAN0402BKC1K54 |
AR02ATDX1541 | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04A1541DTRF vs AR02ATDX1541 |
AF0402AQ1541B-T10 | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04A1541DTRF vs AF0402AQ1541B-T10 |
CMP04021K540.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04A1541DTRF vs CMP04021K540.1%50PPM/KNP10 |
AR02BBD1541 | Fixed Resistor, Thin Film, 0.5W, 1540ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR04A1541DTRF vs AR02BBD1541 |