-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Power MOSFET -20V, -400mA, 800mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9923
|
Newark | Mosfet Transistor, P Channel, 400 Ma, 20 V, 800 Mohm, -10 V, -1.9 V Rohs Compliant: Yes |Onsemi NTR0202PLT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20405 |
|
$0.1500 / $0.4340 | Buy Now |
DISTI #
45J2171
|
Newark | P Channel Mosfet, -20V, 400Ma, Sot-23, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:400Μa, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:225Mw Rohs Compliant: Yes |Onsemi NTR0202PLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1140 | Buy Now |
DISTI #
NTR0202PLT1GOSCT-ND
|
DigiKey | MOSFET P-CH 20V 400MA SOT23-3 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18094 In Stock |
|
$0.0882 / $0.4100 | Buy Now |
DISTI #
NTR0202PLT1G
|
Avnet Americas | Trans MOSFET P-CH 20V 0.4A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NTR0202PLT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0595 / $0.0710 | Buy Now |
DISTI #
863-NTR0202PLT1G
|
Mouser Electronics | MOSFET -20V -400mA P-Channel RoHS: Compliant | 115623 |
|
$0.1000 / $0.4000 | Buy Now |
DISTI #
70341388
|
RS | NTR0202PLT1G P-channel MOSFET Transistor, 0.4 A, 20 V, 3-Pin SOT-23 | ON Semiconductor NTR0202PLT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2310 / $0.2720 | RFQ |
|
Future Electronics | P-Channel 20 V 550 mOhm 225 mW Surface Mount Power MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0921 / $0.1040 | Buy Now |
|
Future Electronics | P-Channel 20 V 550 mOhm 225 mW Surface Mount Power MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0921 / $0.1040 | Buy Now |
|
Quest Components | 400 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | 65 |
|
$0.2310 / $0.7700 | Buy Now |
DISTI #
NTR0202PLT1G
|
TME | Transistor: P-MOSFET, unipolar, -20V, -0.4A, 0.225W, SOT23 Min Qty: 1 | 0 |
|
$0.0930 / $0.3190 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTR0202PLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTR0202PLT1G
onsemi
Single P-Channel Power MOSFET -20V, -400mA, 800mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTR0202PLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR0202PLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR0202PLT1 | 400mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, MINIATURE, CASE 318-09, TO-236, 3 PIN | Rochester Electronics LLC | NTR0202PLT1G vs NTR0202PLT1 |