Part Details for NTQD6968NR2G by onsemi
Results Overview of NTQD6968NR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTQD6968NR2G Information
NTQD6968NR2G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTQD6968NR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTQD6968NR2G
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 20V 7A 8-Pin TSSOP - Tape and Reel (Alt: NTQD6968NR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
86126196
|
Verical | Trans MOSFET N-CH 20V 6.2A 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 598 Package Multiple: 1 | Americas - 1575 |
|
$0.6274 | Buy Now |
|
Rochester Electronics | NTQD6968N - Power Field-Effect Transistor, 6.2A, 20V, 2-Element, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13575 |
|
$0.3112 / $0.5019 | Buy Now |
Part Details for NTQD6968NR2G
NTQD6968NR2G CAD Models
NTQD6968NR2G Part Data Attributes
|
NTQD6968NR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTQD6968NR2G
onsemi
Power MOSFET 20V 7A 22 mOhm Dual N-Channel TSSOP8, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 4000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 LEAD 3.0x4.4x1.1 mm | |
Pin Count | 8 | |
Manufacturer Package Code | 948S-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6.2 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTQD6968NR2G
This table gives cross-reference parts and alternative options found for NTQD6968NR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTQD6968NR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTQD6968NR2 | Rochester Electronics LLC | Check for Price | 6.2A, 20V, 0.03ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, CASE 948S-01, TSSOP-8 | NTQD6968NR2G vs NTQD6968NR2 |
NTQD6968NR2G Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the device away from high-current paths, using a solid ground plane, and placing thermal vias under the device. For thermal management, a heat sink or thermal pad is recommended, and the PCB should be designed to allow for good airflow.
-
To ensure proper biasing, follow the recommended voltage and current ratings, and use a stable voltage regulator. Additionally, ensure the input and output capacitors are properly selected and placed close to the device.
-
Critical timing parameters include the input rise and fall times, output delay, and switching frequency. To ensure these parameters are met, carefully design the PCB layout, select the correct capacitors, and use a stable clock source.
-
To handle ESD protection, use ESD protection diodes or devices on the input and output pins, and ensure the PCB layout is designed to minimize ESD exposure. Additionally, follow proper handling and storage procedures to prevent ESD damage.
-
The NTQD6968NR2G has a high reliability rating, with a mean time between failures (MTBF) of over 1 million hours. This impacts the overall system design by allowing for a more compact and efficient design, with reduced redundancy and fault-tolerance requirements.