Part Details for NTPF600N80S3Z by onsemi
Overview of NTPF600N80S3Z by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTPF600N80S3Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0272
|
Newark | Sf3 800V 600Mohm, To-220F/ Tube |Onsemi NTPF600N80S3Z RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.6600 | Buy Now |
DISTI #
488-NTPF600N80S3Z-ND
|
DigiKey | SF3 800V 600MOHM TO-220F Min Qty: 1000 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2451 | Buy Now |
DISTI #
NTPF600N80S3Z
|
Avnet Americas | Transistor MOSFET N-Channel 800V 8A 3-Pin TO-220F Tube - Rail/Tube (Alt: NTPF600N80S3Z) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3259 Partner Stock |
|
$1.1175 | Buy Now |
DISTI #
NTPF600N80S3Z
|
Avnet Americas | Transistor MOSFET N-Channel 800V 8A 3-Pin TO-220F Tube - Rail/Tube (Alt: NTPF600N80S3Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Tube | 7000 Factory Stock |
|
$1.3580 | Buy Now |
DISTI #
863-NTPF600N80S3Z
|
Mouser Electronics | MOSFETs SF3 800V 600MOHM, TO-220F RoHS: Compliant | 995 |
|
$1.2400 / $2.9700 | Buy Now |
|
Onlinecomponents.com | MOSFET – Power, N-Channel, SUPERFET® III, 800 V, 8 A, 600 mΩ, TO-220F RoHS: Compliant | 0 |
|
$1.3700 / $1.9900 | Buy Now |
|
Rochester Electronics | NTPF600N80S3Z - Power, N-Channel, SUPERFET III, 800 V, 8 A, TO-220F Status: Active Min Qty: 1 | 9000 |
|
$1.1700 / $1.3800 | Buy Now |
DISTI #
NTPF600N80S3Z
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.2500 | Buy Now |
DISTI #
NTPF600N80S3Z
|
Avnet Silica | (Alt: NTPF600N80S3Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTPF600N80S3Z
|
EBV Elektronik | (Alt: NTPF600N80S3Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NTPF600N80S3Z
NTPF600N80S3Z CAD Models
NTPF600N80S3Z Part Data Attributes
|
NTPF600N80S3Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTPF600N80S3Z
onsemi
MOSFET - Power, N-Channel, SUPERFET® III, 800 V, 8 A, 600 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 FullPak | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221D-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 24 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Pulsed Drain Current-Max (IDM) | 21 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |