Part Details for NTPF125N65S3H by onsemi
Overview of NTPF125N65S3H by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTPF125N65S3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5904
|
Newark | Mosfet, N-Ch, 650V, 24A, To-220Fp Rohs Compliant: Yes |Onsemi NTPF125N65S3H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 950 |
|
$3.3400 / $5.5300 | Buy Now |
DISTI #
488-NTPF125N65S3H-ND
|
DigiKey | POWER MOSFET, N-CHANNEL, SUPERFE Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1000 In Stock |
|
$2.5877 / $5.3200 | Buy Now |
DISTI #
NTPF125N65S3H
|
Avnet Americas | Transistor Power MOSFET N-Channel 650V 24A 3-Pin TO−220FP Tube - Rail/Tube (Alt: NTPF125N65S3H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 3943 Factory Stock |
|
$2.4628 / $2.9394 | Buy Now |
DISTI #
NTPF125N65S3H
|
Avnet Americas | Transistor Power MOSFET N-Channel 650V 24A 3-Pin TO−220FP Tube - Rail/Tube (Alt: NTPF125N65S3H) RoHS: Compliant Min Qty: 338 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3943 Partner Stock |
|
$1.8352 / $2.1904 | Buy Now |
DISTI #
863-NTPF125N65S3H
|
Mouser Electronics | MOSFET Power MOSFET, N-Channel, SUPERFET III, FAST, 650 V, 24 A, 125 mohm, TO-220F RoHS: Compliant | 874 |
|
$2.6500 / $5.0800 | Buy Now |
DISTI #
V79:2366_26625866
|
Arrow Electronics | Trans MOSFET N-CH 650V 24A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2121 | Americas - 889 |
|
$1.3060 | Buy Now |
|
Future Electronics | NTPF Series 650 V 125 mOhm 37 W Through Hole N-Channel Power Mosfet - TO220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.6400 | Buy Now |
|
Future Electronics | NTPF Series 650 V 125 mOhm 37 W Through Hole N-Channel Power Mosfet - TO220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.6400 | Buy Now |
DISTI #
61569625
|
Verical | Trans MOSFET N-CH 650V 24A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 5 Package Multiple: 1 Date Code: 2121 | Americas - 889 |
|
$1.3060 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 1968 |
|
$6.3839 / $7.0926 | Buy Now |
Part Details for NTPF125N65S3H
NTPF125N65S3H CAD Models
NTPF125N65S3H Part Data Attributes
|
NTPF125N65S3H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTPF125N65S3H
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FAST, 650 V, 24 A, 125 mΩ, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220FP, 3 PIN | |
Manufacturer Package Code | 221D-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 216 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 37 W | |
Pulsed Drain Current-Max (IDM) | 67 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTPF125N65S3H
This table gives cross-reference parts and alternative options found for NTPF125N65S3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTPF125N65S3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCPF125N65S3 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 24 A, 125 mΩ, TO-220F, 1000-TUBE | onsemi | NTPF125N65S3H vs FCPF125N65S3 |