There are no models available for this part yet.
Overview of NTP686M10TRC(100)F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
R5F72433D100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F100FLDFP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape |
Price & Stock for NTP686M10TRC(100)F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTP686M10TRC(100)F
|
Avnet Americas | Cap Tant Solid 68uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.1 Ohm 105°C T/R - Tape and Reel (Alt: NTP686M10TRC(100)F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4804 / $0.5630 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.4540 | Buy Now |
CAD Models for NTP686M10TRC(100)F by NIC Components Corp
Part Data Attributes for NTP686M10TRC(100)F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
100 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.068 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
629.4 mA
|
Size Code
|
2413
|
Surface Mount
|
YES
|
Tan Delta
|
0.09
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for NTP686M10TRC(100)F
This table gives cross-reference parts and alternative options found for NTP686M10TRC(100)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP686M10TRC(100)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520C686M010APE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP686M10TRC(100)F vs T520C686M010APE0457280 |
NTP686M10TRC(55)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | NIC Components Corp | NTP686M10TRC(100)F vs NTP686M10TRC(55)F |
T520C686M010APE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP686M10TRC(100)F vs T520C686M010APE045 |
T520C686M010AHE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | KEMET Corporation | NTP686M10TRC(100)F vs T520C686M010AHE0457280 |
NTP686M10TRC(45)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, 2412 | NIC Components Corp | NTP686M10TRC(100)F vs NTP686M10TRC(45)F |
T520C686M010ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | KEMET Corporation | NTP686M10TRC(100)F vs T520C686M010ATE045 |
T520C686M010ATE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | NTP686M10TRC(100)F vs T520C686M010ATE0457280 |
T520C686M010ANE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP686M10TRC(100)F vs T520C686M010ANE045 |