There are no models available for this part yet.
Overview of NTP476M6.3TRB2(70)F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for NTP476M6.3TRB2(70)F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTP476M6.3TRB2(70)
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 6.3 V, ± 20%, B2, 70 mohm, 1411 [3528-12 Metric] - Tape and Reel (Alt: NTP476M6.3TRB2(70)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3512 / $0.3926 | Buy Now | |
Bristol Electronics | 2500 |
|
RFQ | ||||
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 1411 | 2357 |
|
$0.3250 / $0.7800 | Buy Now | ||
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 1411 | 2000 |
|
$0.4550 / $1.3000 | Buy Now |
CAD Models for NTP476M6.3TRB2(70)F by NIC Components Corp
Part Data Attributes for NTP476M6.3TRB2(70)F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
70 mΩ
|
Height
|
1.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.02961 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
621 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for NTP476M6.3TRB2(70)F
This table gives cross-reference parts and alternative options found for NTP476M6.3TRB2(70)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP476M6.3TRB2(70)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543T476M006ATE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | NTP476M6.3TRB2(70)F vs T543T476M006ATE0707280 |
T543T476M006ATE0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP476M6.3TRB2(70)F vs T543T476M006ATE0707610 |
T543T476M006ATW0807610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP476M6.3TRB2(70)F vs T543T476M006ATW0807610 |
T543T476M006AHW0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | NTP476M6.3TRB2(70)F vs T543T476M006AHW0707280 |
T543T476M006AHS0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | NTP476M6.3TRB2(70)F vs T543T476M006AHS0707280 |
T543T476M006ATW0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP476M6.3TRB2(70)F vs T543T476M006ATW0707640 |
T543T476M006AHE0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | NTP476M6.3TRB2(70)F vs T543T476M006AHE0807280 |
T543T476M006AHW0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | NTP476M6.3TRB2(70)F vs T543T476M006AHW0807280 |
T520T476M006ANE0707280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP476M6.3TRB2(70)F vs T520T476M006ANE0707280 |
T543T476M006AHW0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP476M6.3TRB2(70)F vs T543T476M006AHW0707610 |