Part Details for NTP476M4TRA(80)F by NIC Components Corp
Results Overview of NTP476M4TRA(80)F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTP476M4TRA(80)F Information
NTP476M4TRA(80)F by NIC Components Corp is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NTP476M4TRA(80)F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTP476M4TRA(80)F
|
Avnet Americas | SMT TANTALUM - Tape and Reel (Alt: NTP476M4TRA(80)F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2523 / $0.2575 | Buy Now |
Part Details for NTP476M4TRA(80)F
NTP476M4TRA(80)F CAD Models
NTP476M4TRA(80)F Part Data Attributes
|
NTP476M4TRA(80)F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTP476M4TRA(80)F
NIC Components Corp
Tantalum Capacitor, Tantalum (solid Polymer)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0188 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 720 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NTP476M4TRA(80)F
This table gives cross-reference parts and alternative options found for NTP476M4TRA(80)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP476M4TRA(80)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520A476M004ATE070 | KEMET Corporation | $0.5034 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | NTP476M4TRA(80)F vs T520A476M004ATE070 |
NTP476M4TRA(180)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NTP476M4TRA(80)F vs NTP476M4TRA(180)F |
TCJA476M004R0200E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | NTP476M4TRA(80)F vs TCJA476M004R0200E |
T520A476M004ATE080 | KEMET Corporation | $0.4145 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | NTP476M4TRA(80)F vs T520A476M004ATE080 |