Part Details for NTP27N06L by Rochester Electronics LLC
Overview of NTP27N06L by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTP27N06L
NTP27N06L CAD Models
NTP27N06L Part Data Attributes
|
NTP27N06L
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTP27N06L
Rochester Electronics LLC
27A, 60V, 0.048ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-09 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 94 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTP27N06L
This table gives cross-reference parts and alternative options found for NTP27N06L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP27N06L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFBE32 | Power Field-Effect Transistor, 2.8A I(D), 800V, 3.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | NTP27N06L vs IRFBE32 |
SFP9Z34 | Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | NTP27N06L vs SFP9Z34 |
BUZ100SE3045A | 77A, 55V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, PLASTIC, TO-263, 3 PIN | Rochester Electronics LLC | NTP27N06L vs BUZ100SE3045A |
SSF8N90A | Power Field-Effect Transistor, 5.5A I(D), 900V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | Samsung Semiconductor | NTP27N06L vs SSF8N90A |
FQPF7N20 | 4.8A, 200V, 0.69ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220F, 3 PIN | Rochester Electronics LLC | NTP27N06L vs FQPF7N20 |
FQB6N40C | Power Field-Effect Transistor, 6A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Fairchild Semiconductor Corporation | NTP27N06L vs FQB6N40C |
IRLI3803 | Power Field-Effect Transistor, 76A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 | International Rectifier | NTP27N06L vs IRLI3803 |
SPP16N50C3 | 16A, 500V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | NTP27N06L vs SPP16N50C3 |
IRF623R | 4A, 150V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | NTP27N06L vs IRF623R |
FQPF6N40CT | 6A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | Rochester Electronics LLC | NTP27N06L vs FQPF6N40CT |