Part Details for NTP156M10TRA(180)F by NIC Components Corp
Results Overview of NTP156M10TRA(180)F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTP156M10TRA(180)F Information
NTP156M10TRA(180)F by NIC Components Corp is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | 100180 - Adder/Subtractor, 100K Series, 6-Bit, ECL | |
50000-5180FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 180 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for NTP156M10TRA(180)F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTP156M10TRA(180)F
|
Avnet Americas | SMT TANTALUM - Tape and Reel (Alt: NTP156M10TRA(180)F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3311 / $0.3481 | Buy Now |
Part Details for NTP156M10TRA(180)F
NTP156M10TRA(180)F CAD Models
NTP156M10TRA(180)F Part Data Attributes
|
NTP156M10TRA(180)F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTP156M10TRA(180)F
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 180 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 387 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NTP156M10TRA(180)F
This table gives cross-reference parts and alternative options found for NTP156M10TRA(180)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP156M10TRA(180)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520A156M010ANE080 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | NTP156M10TRA(180)F vs T520A156M010ANE080 |
T543A156M010AKS080 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | NTP156M10TRA(180)F vs T543A156M010AKS080 |
T520A156M010APE080 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | NTP156M10TRA(180)F vs T520A156M010APE080 |
T543A156M010AKE080 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | NTP156M10TRA(180)F vs T543A156M010AKE080 |
T520A156M010AHE0807280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | NTP156M10TRA(180)F vs T520A156M010AHE0807280 |
NTP156M10TRA(80)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | NTP156M10TRA(180)F vs NTP156M10TRA(80)F |
T520A156M010ATE080C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NTP156M10TRA(180)F vs T520A156M010ATE080C-7280 |
T543A156M010AKW0807280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | NTP156M10TRA(180)F vs T543A156M010AKW0807280 |
T543A156M010AKE0807280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | NTP156M10TRA(180)F vs T543A156M010AKE0807280 |