Part Details for NTMYS011N04CTWG by onsemi
Overview of NTMYS011N04CTWG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NTMYS011N04CTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9062
|
Newark | Single Mosfet Transistors Rohs Compliant: Yes |Onsemi NTMYS011N04CTWG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2403 |
|
$1.2800 / $2.6900 | Buy Now |
DISTI #
NTMYS011N04CTWGOSCT-ND
|
DigiKey | MOSFET N-CH 40V 13A/35A 4LFPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1602 In Stock |
|
$0.7315 / $1.2300 | Buy Now |
DISTI #
NTMYS011N04CTWG
|
Avnet Americas | MOSFET N-Channel 40V 35A 4-Pin LFPAK T/R - Tape and Reel (Alt: NTMYS011N04CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7257 / $0.8661 | Buy Now |
DISTI #
863-NTMYS011N04CTWG
|
Mouser Electronics | MOSFET 40V 12 mOhm 35A Single N-Channel RoHS: Compliant | 4109 |
|
$0.7310 / $1.7400 | Buy Now |
|
Future Electronics | Power MOSFET 40 V, 12 m, 35 A, Single N−Channel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7700 | Buy Now |
|
Future Electronics | Power MOSFET 40 V, 12 m, 35 A, Single N−Channel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7700 / $0.8300 | Buy Now |
|
Rochester Electronics | NTMYS011N04C - Power MOSFET, Single N-Channel, 40 V, 12 mOhm, 35 A RoHS: Not Compliant Status: Active Min Qty: 1 | 8880 |
|
$0.7254 / $0.8534 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 2970 |
|
$1.7158 / $1.7508 | Buy Now |
DISTI #
NTMYS011N04CTWG
|
Avnet Silica | (Alt: NTMYS011N04CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NTMYS011N04CTWG
NTMYS011N04CTWG CAD Models
NTMYS011N04CTWG Part Data Attributes:
|
NTMYS011N04CTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMYS011N04CTWG
onsemi
Power MOSFET, Single N-Channel, 40 V, 12 mOhm, 35 A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 760AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 75 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Pulsed Drain Current-Max (IDM) | 173 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |