-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® V, FRFET®, 600 V, 61 mΩ, 41 A, Power88, TDFN4 8.00x8.00x1.00, 2.00P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4237
|
Newark | Superfet5 Frfet, 61Mohm, Pqfn88/ Reel |Onsemi NTMT061N60S5F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2300 / $5.1600 | Buy Now |
DISTI #
488-NTMT061N60S5FCT-ND
|
DigiKey | SUPERFET5 FRFET, 61MOHM, PQFN88 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2154 In Stock |
|
$4.2996 / $7.9600 | Buy Now |
DISTI #
NTMT061N60S5F
|
Avnet Americas | Transistor MOSFET N-Channel 600V 41A 4-Pin TDFN T/R - Tape and Reel (Alt: NTMT061N60S5F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.0467 / $4.1964 | Buy Now |
DISTI #
863-NTMT061N60S5F
|
Mouser Electronics | MOSFETs SUPERFET5 FRFET, 61MOHM, PQFN88 RoHS: Compliant | 2980 |
|
$4.2500 / $8.9200 | Buy Now |
|
Onlinecomponents.com | Power MOSFET, N-Channel, SUPERFET® V, FRFET®, 600 V, 61 mΩ, 41 A, Power88 RoHS: Compliant | 0 |
|
$4.3600 / $12.8000 | Buy Now |
|
Rochester Electronics | NTMT061N60S5F - Power MOSFET, N-Channel, SUPERFET V, FRFET, 600 V RoHS: Compliant Status: Active Min Qty: 1 | 46876 |
|
$4.0600 / $4.7800 | Buy Now |
DISTI #
NTMT061N60S5F
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$4.3000 | Buy Now |
DISTI #
NTMT061N60S5F
|
Avnet Silica | Transistor MOSFET N-Channel 600V 41A 4-Pin TDFN T/R (Alt: NTMT061N60S5F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTMT061N60S5F
|
EBV Elektronik | Transistor MOSFET N-Channel 600V 41A 4-Pin TDFN T/R (Alt: NTMT061N60S5F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | Min Qty: 1 | 2900 |
|
$5.8100 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMT061N60S5F
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMT061N60S5F
onsemi
Power MOSFET, N-Channel, SUPERFET® V, FRFET®, 600 V, 61 mΩ, 41 A, Power88, TDFN4 8.00x8.00x1.00, 2.00P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TDFN4 8.00x8.00x1.00, 2.00P | |
Package Description | TDFN-4 | |
Manufacturer Package Code | 520AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 376 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 41 A | |
Drain-source On Resistance-Max | 0.061 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PSSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 255 W | |
Pulsed Drain Current-Max (IDM) | 146 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |