Part Details for NTMSD3P102R2G by onsemi
Overview of NTMSD3P102R2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTMSD3P102R2G
NTMSD3P102R2G CAD Models
NTMSD3P102R2G Part Data Attributes
|
NTMSD3P102R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMSD3P102R2G
onsemi
P-Channel Enhancement-Mode Power MOSFET and Schottky Diode Dual SO-8 Package, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for NTMSD3P102R2G
This table gives cross-reference parts and alternative options found for NTMSD3P102R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMSD3P102R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMSD3P102R2 | 2340mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 751-07, SOP-8 | Rochester Electronics LLC | NTMSD3P102R2G vs NTMSD3P102R2 |
NTMSD3P102R2 | 2340mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 751-07, SOP-8 | onsemi | NTMSD3P102R2G vs NTMSD3P102R2 |