-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET 28V 14A 7 mOhm Single N-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTMS4503NR2G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86017087
|
Verical | Trans MOSFET N-CH 28V 12A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 810 Package Multiple: 1 Date Code: 1601 | Americas - 129500 |
|
$0.4374 / $0.4631 | Buy Now |
|
Bristol Electronics | 307 |
|
RFQ | ||
|
Rochester Electronics | NTMS4503N - Small Signal Field-Effect Transistor, 9A, 28V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 130141 |
|
$0.3499 / $0.4117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMS4503NR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMS4503NR2G
onsemi
Power MOSFET 28V 14A 7 mOhm Single N-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |