Part Details for NTMS3P03R2 by onsemi
Overview of NTMS3P03R2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMS3P03R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1104
|
Newark | Ntms3P03R2, Single Mosfets |Onsemi NTMS3P03R2 Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3170 | Buy Now |
|
Rochester Electronics | NTMS3P03R2 - Small Signal Field-Effect Transistor, 2.34A, 30V, P-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 47009 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for NTMS3P03R2
NTMS3P03R2 CAD Models
NTMS3P03R2 Part Data Attributes:
|
NTMS3P03R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMS3P03R2
onsemi
Power MOSFET 30V 3.05A 85 mOhm Single P-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTMS3P03R2
This table gives cross-reference parts and alternative options found for NTMS3P03R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMS3P03R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMS3P03R2G | Power MOSFET 30V 3.05A 85 mOhm Single P-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL | onsemi | NTMS3P03R2 vs NTMS3P03R2G |
NTMS3P03R2 | 2340mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 751-07, SOIC-8 | Rochester Electronics LLC | NTMS3P03R2 vs NTMS3P03R2 |
NTMS3P03R2G | 2340mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, MINIATURE, CASE 751-07, SOIC-8 | Rochester Electronics LLC | NTMS3P03R2 vs NTMS3P03R2G |