Part Details for NTMJS1D5N04CLTWG by onsemi
Overview of NTMJS1D5N04CLTWG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMJS1D5N04CLTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9060
|
Newark | Single Mosfet Transistors Rohs Compliant: Yes |Onsemi NTMJS1D5N04CLTWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7100 | Buy Now |
DISTI #
38AH7239
|
Newark | T6 40V Ll Lfpak/ Reel Rohs Compliant: Yes |Onsemi NTMJS1D5N04CLTWG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.1800 | Buy Now |
DISTI #
NTMJS1D5N04CLTWGOSCT-ND
|
DigiKey | MOSFET N-CH 40V 38A/200A 8LFPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0965 / $3.3400 | Buy Now |
DISTI #
NTMJS1D5N04CLTWG
|
Avnet Americas | MOSFET N-Channel 40V 200A 8-Pin LFPAK T/R - Tape and Reel (Alt: NTMJS1D5N04CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0476 | Buy Now |
DISTI #
863-NTMJS1D5N04CLTWG
|
Mouser Electronics | MOSFETs 40V 1.55 mOhm 185A Single N-Channel | 0 |
|
$1.0900 / $3.3300 | Order Now |
|
Future Electronics | N-Channel 40 V 38 A 3.8 W 1.4 mOhm Surface Mount Mosfet - LFPAK-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Power MOSFET 40 V, 1.55 mΩ, 185 A, Single N-Channel RoHS: Compliant | 0 |
|
$1.0900 / $2.9800 | Buy Now |
DISTI #
NTMJS1D5N4CLTWG
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.1000 | Buy Now |
Part Details for NTMJS1D5N04CLTWG
NTMJS1D5N04CLTWG CAD Models
NTMJS1D5N04CLTWG Part Data Attributes
|
NTMJS1D5N04CLTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMJS1D5N04CLTWG
onsemi
Power MOSFET 40 V, 1.55 mΩ, 185 A, Single N-Channel, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 760AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 493 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 200 A | |
Drain-source On Resistance-Max | 0.0022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |