Part Details for NTMFS5C612NT1G by onsemi
Overview of NTMFS5C612NT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NTMFS5C612NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0328
|
Newark | Nfet So8Fl 60V 235A 1.5Mo/ Reel Rohs Compliant: Yes |Onsemi NTMFS5C612NT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 | Buy Now |
DISTI #
488-NTMFS5C612NT1GCT-ND
|
DigiKey | NFET SO8FL 60V 235A 1.5MO Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1228 In Stock |
|
$1.1125 / $2.6300 | Buy Now |
DISTI #
NTMFS5C612NT1G
|
Avnet Americas | Transistor MOSFET N-CH 60V 230A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS5C612NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$1.1808 / $1.3218 | Buy Now |
DISTI #
863-NTMFS5C612NT1G
|
Mouser Electronics | MOSFET Single N-Channel Power Mosfet 60V, 230A, 1.6mohm | 0 |
|
$1.2400 / $2.6200 | Order Now |
|
Rochester Electronics | NTMFS5C612N - Single N Channel Power Mosfet RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$1.0900 / $1.2900 | Buy Now |
|
Chip Stock | 7500 |
|
RFQ |
Part Details for NTMFS5C612NT1G
NTMFS5C612NT1G CAD Models
NTMFS5C612NT1G Part Data Attributes:
|
NTMFS5C612NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5C612NT1G
onsemi
Single N-Channel Power Mosfet 60V, 230A, 1.6mΩ, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 451 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 230 A | |
Drain-source On Resistance-Max | 0.0016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 22 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |