-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N−Channel Power MOSFET 60V, 196A, 1.5mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4391
|
Newark | Nfet So8Fl 60V 219A 1.5Mo/ Reel Rohs Compliant: Yes |Onsemi NTMFS5C612NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.4800 | Buy Now |
DISTI #
488-NTMFS5C612NLT1GCT-ND
|
DigiKey | MOSFET N-CH 60V 36A/235A 5DFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2378 In Stock |
|
$1.1392 / $2.6300 | Buy Now |
DISTI #
NTMFS5C612NLT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 226A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS5C612NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0927 / $1.3042 | Buy Now |
DISTI #
863-NTMFS5C612NLT1G
|
Mouser Electronics | MOSFET NFET SO8FL 60V 219A 1.8MO | 9933 |
|
$2.8200 / $2.9400 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 1.5 mOhm 91 nC 167 W Surface Mount Power Mosfet - SO-8FL RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.1700 / $1.1900 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 60V 36A SO8FL | 19500 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 31500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1136 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 15730 |
|
RFQ | |
DISTI #
NTMFS5C612NLT1G
|
Avnet Asia | Trans MOSFET N-CH 60V 226A 5-Pin DFN T/R (Alt: NTMFS5C612NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | 6000 |
|
$2.7641 / $3.0915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFS5C612NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5C612NLT1G
onsemi
Single N−Channel Power MOSFET 60V, 196A, 1.5mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | DFN-5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 451 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 0.0015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTMFS5C612NLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS5C612NLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS5C612NLWFT1G | POWER, FET | onsemi | NTMFS5C612NLT1G vs NTMFS5C612NLWFT1G |