-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER, FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2837
|
Newark | Mosfet, N-Ch, 40V, 78A, Dfn, Transistor Polarity:N Channel, Continuous Drain Current Id:78A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0037Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Dissipation Rohs Compliant: Yes |Onsemi NTMFS5C460NLT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3340 |
|
$0.4470 | Buy Now |
DISTI #
81Y3946
|
Newark | T6 40V Nch Ll In So8Fl/ Reel Rohs Compliant: Yes |Onsemi NTMFS5C460NLT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2880 / $0.3900 | Buy Now |
DISTI #
38AH1517
|
Newark | T6 40V Nch Ll In So8Fl Rohs Compliant: Yes |Onsemi NTMFS5C460NLT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2880 / $0.3900 | Buy Now |
DISTI #
NTMFS5C460NLT1GOSCT-ND
|
DigiKey | MOSFET N-CH 40V 5DFN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7635 In Stock |
|
$0.2835 / $0.9800 | Buy Now |
DISTI #
NTMFS5C460NLT1G
|
Avnet Americas | Trans MOSFET N-CH 40V 78A 5-Pin DFN EP T/R - Tape and Reel (Alt: NTMFS5C460NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Reel | 12000 |
|
$0.2668 / $0.2984 | Buy Now |
DISTI #
863-NTMFS5C460NLT1G
|
Mouser Electronics | MOSFETs T6 40V NCH LL IN SO8 RoHS: Compliant | 11930 |
|
$0.2830 / $0.8400 | Buy Now |
DISTI #
V72:2272_14070826
|
Arrow Electronics | Trans MOSFET N-CH 40V 21A 5-Pin SO-FL EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2234 Container: Cut Strips | Americas - 593 |
|
$0.3045 / $0.4201 | Buy Now |
|
Onlinecomponents.com | T6 40V NCH LL IN SO8FL RoHS: Compliant | 0 |
|
$0.2702 / $0.3065 | Buy Now |
DISTI #
NTMFS5C460NLT1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2800 | Buy Now |
DISTI #
NTMFS5C460NLT1G
|
Avnet Asia | Trans MOSFET N-CH 40V 78A 5-Pin DFN EP T/R (Alt: NTMFS5C460NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.2668 / $0.2984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFS5C460NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5C460NLT1G
onsemi
POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 107 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 78 A | |
Drain-source On Resistance-Max | 0.0072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 22 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 520 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTMFS5C460NLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS5C460NLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTMFS5C460NLT3G | onsemi | Check for Price | Single N-Channel Power MOSFET 40V, 78A, 4.5mΩ Power MOSFET 40V 78A 4.5mOhm Single N-Channel SO-8FL, SO-8FL / DFN-5, 5000-REEL | NTMFS5C460NLT1G vs NTMFS5C460NLT3G |
NVMYS4D6N04CLTWG | onsemi | $0.7262 | Power MOSFET 40 V, 4.5 mOhms, 78 A, Single N-Channel, LFPAK-4, 3000-REEL, Automotive Qualified | NTMFS5C460NLT1G vs NVMYS4D6N04CLTWG |