-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 40V, 110A, 2.8mΩ Power MOSFET 40 V, 2.8 mohm, 110 A, Single N-Channel, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0620
|
Newark | Nfet So8Fl 40V 110A 2.8Moh/ Reel Rohs Compliant: Yes |Onsemi NTMFS5C450NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9470 / $1.2900 | Buy Now |
DISTI #
488-NTMFS5C450NLT1GCT-ND
|
DigiKey | MOSFET N-CH 40V 27A/110A 5DFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2372 In Stock |
|
$0.9313 / $2.2200 | Buy Now |
DISTI #
NTMFS5C450NLT1G
|
Avnet Americas | Trans MOSFET N-CH 40V 27A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS5C450NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.9238 / $1.1026 | Buy Now |
DISTI #
NTMFS5C450NLT1G
|
Avnet Americas | Trans MOSFET N-CH 40V 27A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS5C450NLT1G) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$1.1160 / $1.3320 | Buy Now |
DISTI #
863-NTMFS5C450NLT1G
|
Mouser Electronics | MOSFET NFET SO8FL 40V 110A RoHS: Compliant | 1652 |
|
$0.9630 / $2.2200 | Buy Now |
|
Rochester Electronics | NTMFS5C450NL - Power Field-Effect Transistor RoHS: Compliant Status: Active Min Qty: 1 | 28100 |
|
$0.9236 / $1.0900 | Buy Now |
DISTI #
NTMFS5C450NLT1G
|
Avnet Asia | Trans MOSFET N-CH 40V 27A 5-Pin DFN T/R (Alt: NTMFS5C450NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 18000 |
|
$0.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFS5C450NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5C450NLT1G
onsemi
Single N-Channel Power MOSFET 40V, 110A, 2.8mΩ Power MOSFET 40 V, 2.8 mohm, 110 A, Single N-Channel, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 215 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 110 A | |
Drain-source On Resistance-Max | 0.0044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 42 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 68 W | |
Pulsed Drain Current-Max (IDM) | 740 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTMFS5C450NLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS5C450NLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS5C450NLT3G | Single N-Channel Power MOSFET 40V, 110A, 2.8mΩ Power MOSFET 40 V, 2.8 mohm, 110 A, Single N-Channel, 5000-REEL | onsemi | NTMFS5C450NLT1G vs NTMFS5C450NLT3G |
NVMYS2D9N04CLTWG | Power MOSFET, 40 V, 2.8 mOhm, 110 A, Single N-Channel, 3000-REEL, Automotive Qualified | onsemi | NTMFS5C450NLT1G vs NVMYS2D9N04CLTWG |