Part Details for NTMFS5C423NLT3G by onsemi
Overview of NTMFS5C423NLT3G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS5C423NLT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0663
|
Newark | Ntmfs5C423Nlt3G_Fmf1_My1/ Reel Rohs Compliant: Yes |Onsemi NTMFS5C423NLT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4830 / $0.6270 | Buy Now |
DISTI #
488-NTMFS5C423NLT3GCT-ND
|
DigiKey | MOSFET N-CH 40V 150A 5DFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.4750 / $1.4500 | Buy Now |
DISTI #
NTMFS5C423NLT3G
|
Avnet Americas | Trans MOSFET N-CH 40V 150A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTMFS5C423NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 65000 Factory Stock |
|
$0.4471 / $0.4684 | Buy Now |
DISTI #
863-NTMFS5C423NLT3G
|
Mouser Electronics | MOSFETs NFET SO8FL 40V 150A RoHS: Compliant | 5000 |
|
$0.4750 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Single N−Channel Power MOSFET 40 V, 150 A, 2.0mΩ Power MOSFET 40 V, 2.0 mΩ, 150 A, Single N−Channel RoHS: Compliant | 0 |
|
$0.4717 / $0.9880 | Buy Now |
DISTI #
NTMFS5C423NLT3G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.4800 | Buy Now |
DISTI #
NTMFS5C423NLT3G
|
Avnet Asia | Trans MOSFET N-CH 40V 150A 8-Pin SO-FL T/R (Alt: NTMFS5C423NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.4471 / $0.5000 | Buy Now |
DISTI #
NTMFS5C423NLT3G
|
Avnet Silica | (Alt: NTMFS5C423NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NTMFS5C423NLT3G
NTMFS5C423NLT3G CAD Models
NTMFS5C423NLT3G Part Data Attributes
|
NTMFS5C423NLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5C423NLT3G
onsemi
Single N−Channel Power MOSFET 40 V, 150 A, 2.0mΩ Power MOSFET 40 V, 2.0 mΩ, 150 A, Single N−Channel, SO-8FL / DFN-5, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-8FL / DFN-5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 280 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NTMFS5C423NLT3G
This table gives cross-reference parts and alternative options found for NTMFS5C423NLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS5C423NLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS5C423NLT1G | Single N−Channel Power MOSFET 40 V, 150 A, 2.0mΩ Power MOSFET 40 V, 2.0 mΩ, 150 A, Single N−Channel, SO-8FL / DFN-5, 1500-REEL | onsemi | NTMFS5C423NLT3G vs NTMFS5C423NLT1G |