Part Details for NTMFS5C423NLT1G by onsemi
Overview of NTMFS5C423NLT1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS5C423NLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0662
|
Newark | Ntmfs5C423Nlt1G_Fmf1_My1/ Reel Rohs Compliant: Yes |Onsemi NTMFS5C423NLT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4830 / $0.6540 | Buy Now |
DISTI #
NTMFS5C423NLT1GOSCT-ND
|
DigiKey | MOSFET N-CH 40V 5DFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1193 In Stock |
|
$0.4750 / $1.4500 | Buy Now |
DISTI #
NTMFS5C423NLT1G
|
Avnet Americas | Trans MOSFET N-CH 40V 150A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTMFS5C423NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 7500 |
|
$0.4471 / $0.5451 | Buy Now |
DISTI #
863-NTMFS5C423NLT1G
|
Mouser Electronics | MOSFETs NTMFS5C423NLT1G_FMF1_MY1 RoHS: Compliant | 3026 |
|
$0.4750 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Single N−Channel Power MOSFET 40 V, 150 A, 2.0mΩ Power MOSFET 40 V, 2.0 mΩ, 150 A, Single N−Channel RoHS: Compliant | 0 |
|
$0.4528 / $0.4935 | Buy Now |
DISTI #
NTMFS5C423NLT1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$0.4800 | Buy Now |
DISTI #
NTMFS5C423NLT1G
|
Avnet Asia | Trans MOSFET N-CH 40V 150A 8-Pin SO-FL T/R (Alt: NTMFS5C423NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4471 / $0.5000 | Buy Now |
DISTI #
NTMFS5C423NLT1G
|
Avnet Silica | Trans MOSFET N-CH 40V 150A 8-Pin SO-FL T/R (Alt: NTMFS5C423NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTMFS5C423NLT1G
|
EBV Elektronik | Trans MOSFET N-CH 40V 150A 8-Pin SO-FL T/R (Alt: NTMFS5C423NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 61500 |
|
$0.6000 / $0.6429 | Buy Now |
Part Details for NTMFS5C423NLT1G
NTMFS5C423NLT1G CAD Models
NTMFS5C423NLT1G Part Data Attributes
|
NTMFS5C423NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5C423NLT1G
onsemi
Single N−Channel Power MOSFET 40 V, 150 A, 2.0mΩ Power MOSFET 40 V, 2.0 mΩ, 150 A, Single N−Channel, SO-8FL / DFN-5, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-8FL / DFN-5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 280 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |