Part Details for NTMFS4C10NT1G-001 by onsemi
Overview of NTMFS4C10NT1G-001 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NTMFS4C10NT1G-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NTMFS4C10NT1G-001-OS-ND
|
DigiKey | MOSFET N-CH 30V 8.2A/46A 5DFN Min Qty: 1332 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
657706 In Stock |
|
$0.2300 | Buy Now |
DISTI #
NTMFS4C10NT1G-001-ND
|
DigiKey | MOSFET N-CH 30V 8.2A/46A 5DFN Min Qty: 1332 Lead time: 32 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | NTMFS4C10N - MOSFET - Power, Single N-Channel, SO-8 FL 30 V, 46 A RoHS: Compliant Status: Obsolete Min Qty: 1 | 10500 |
|
$0.1842 / $0.2167 | Buy Now |
Part Details for NTMFS4C10NT1G-001
NTMFS4C10NT1G-001 CAD Models
NTMFS4C10NT1G-001 Part Data Attributes
|
NTMFS4C10NT1G-001
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4C10NT1G-001
onsemi
SMALL SIGNAL, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 46 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 23.6 W | |
Surface Mount | YES |