Part Details for NTMFS4C024NT1G by onsemi
Overview of NTMFS4C024NT1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTMFS4C024NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1025
|
Newark | Trench 6 30V Nch/ Reel |Onsemi NTMFS4C024NT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 / $0.4170 | Buy Now |
DISTI #
488-NTMFS4C024NT1GCT-ND
|
DigiKey | MOSFET N-CH 30V 21.7A/78A 5DFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3979 In Stock |
|
$0.3146 / $0.8400 | Buy Now |
DISTI #
NTMFS4C024NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 34.8A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS4C024NT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3115 / $0.3718 | Buy Now |
DISTI #
NTMFS4C024NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 34.8A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS4C024NT1G) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1471 Partner Stock |
|
$0.4216 / $0.5032 | Buy Now |
DISTI #
863-NTMFS4C024NT1G
|
Mouser Electronics | MOSFET TRENCH 6 30V NCH | 2764 |
|
$0.3140 / $0.8400 | Buy Now |
|
Rochester Electronics | NTMFS4C024 - Single N-Channel Power MOSFET 30 V, 78 A 2.8mOhm RoHS: Compliant Status: Active Min Qty: 1 | 43500 |
|
$0.3114 / $0.3663 | Buy Now |
DISTI #
NTMFS4C024NT1G
|
Avnet Asia | Trans MOSFET N-CH 30V 34.8A 5-Pin DFN T/R (Alt: NTMFS4C024NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.4217 / $0.4716 | Buy Now |
DISTI #
NTMFS4C024NT1G
|
Avnet Silica | (Alt: NTMFS4C024NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1471 |
|
$0.3400 | RFQ |
|
Win Source Electronics | Power MOSFET | MOSFET N-CH 30V 21.7A 78A 5DFN | 361068 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for NTMFS4C024NT1G
NTMFS4C024NT1G CAD Models
NTMFS4C024NT1G Part Data Attributes:
|
NTMFS4C024NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4C024NT1G
onsemi
Single N−Channel Power MOSFET 30 V, 78 A 2.8mΩ, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 66 Weeks | |
Date Of Intro | 2016-06-01 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 84 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11.9 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 59 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 33 W | |
Pulsed Drain Current-Max (IDM) | 174 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTMFS4C024NT1G
This table gives cross-reference parts and alternative options found for NTMFS4C024NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4C024NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS4C024NT3G | Single N−Channel Power MOSFET 30 V, 78 A 2.8mΩ, 5000-REEL | onsemi | NTMFS4C024NT1G vs NTMFS4C024NT3G |
NTMFS4C06NT1G | Single N-Channel Power MOSFET 30V, 69A, 4mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTMFS4C024NT1G vs NTMFS4C06NT1G |