-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N−Channel Power MOSFET 30 V, 303A, 0.9mΩ, SO-8FL / DFN-5, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTMFS4C020NT1G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1021
|
Newark | Trench 6 30V Nch/ Reel Rohs Compliant: Yes |Onsemi NTMFS4C020NT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $0.9620 | Buy Now |
DISTI #
488-NTMFS4C020NT1GCT-ND
|
DigiKey | MOSFET N-CH 30V 47A/303A 5DFN Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4206 In Stock |
|
$0.7764 / $2.1100 | Buy Now |
DISTI #
NTMFS4C020NT1G
|
Avnet Americas | ONSNTMFS4C020NT1G - Tape and Reel (Alt: NTMFS4C020NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.7186 / $0.7649 | Buy Now |
DISTI #
NTMFS4C020NT1G
|
Avnet Americas | ONSNTMFS4C020NT1G - Tape and Reel (Alt: NTMFS4C020NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.7186 / $0.7649 | Buy Now |
DISTI #
863-NTMFS4C020NT1G
|
Mouser Electronics | MOSFETs TRENCH 6 30V NCH RoHS: Compliant | 1686 |
|
$0.7590 / $2.0700 | Buy Now |
|
Future Electronics | NTMFS4 Series 30 V 47 A 0.7mOhm 3.2 W Surface Mount N-Channel Mosfet - SO-8FL RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks Container: Reel |
0 Reel |
|
$0.7400 / $0.7600 | Buy Now |
|
Onlinecomponents.com | Single N−Channel Power MOSFET 30 V, 303A, 0.9mΩ RoHS: Compliant | 0 |
|
$0.7100 / $0.8300 | Buy Now |
DISTI #
NTMFS4C020NT1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$0.7200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3081 |
|
RFQ | |
DISTI #
NTMFS4C020NT1G
|
Avnet Asia | ONSNTMFS4C020NT1G (Alt: NTMFS4C020NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks, 0 Days | 0 |
|
$0.6818 / $0.7625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFS4C020NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4C020NT1G
onsemi
Single N−Channel Power MOSFET 30 V, 303A, 0.9mΩ, SO-8FL / DFN-5, 1500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-8FL / DFN-5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Date Of Intro | 2016-06-01 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 862 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 370 A | |
Drain-source On Resistance-Max | 0.00095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 350 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 161 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |