Part Details for NTMFS4936NCT1G by onsemi
Overview of NTMFS4936NCT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS4936NCT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T2177
|
Newark | Nfet So8Fl 30V 79A 4Mohm/Reel |Onsemi NTMFS4936NCT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2832-NTMFS4936NCT1G-488-ND
|
DigiKey | MOSFET N-CH 30V 11.6A/79A 5DFN Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4500 In Stock |
|
$0.2600 | Buy Now |
DISTI #
NTMFS4936NCT1G-ND
|
DigiKey | MOSFET N-CH 30V 11.6A/79A 5DFN Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NTMFS4936NCT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 19.5A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTMFS4936NCT1G) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4500 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Rochester Electronics | NTMFS4936 - Power Field-Effect Transistor, 11.6A, 30V, 0.0048ohm, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.2804 / $0.3299 | Buy Now |
|
Flip Electronics | Stock, ship today | 4500 |
|
$0.1900 | RFQ |
Part Details for NTMFS4936NCT1G
NTMFS4936NCT1G CAD Models
NTMFS4936NCT1G Part Data Attributes
|
NTMFS4936NCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4936NCT1G
onsemi
TRANSISTOR POWER, FET, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 96.8 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11.6 A | |
Drain-source On Resistance-Max | 0.0048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 43 W | |
Pulsed Drain Current-Max (IDM) | 235 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |