Part Details for NTMFS4898NFT1G by onsemi
Overview of NTMFS4898NFT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS4898NFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1076
|
Newark | Ntmfs4898Nft1G, Single Mosfets |Onsemi NTMFS4898NFT1G RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8580 / $0.9310 | Buy Now |
DISTI #
NTMFS4898NFT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 36.7A 8-Pin SO-8 FL T/R - Tape and Reel (Alt: NTMFS4898NFT1G) RoHS: Compliant Min Qty: 553 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 23815 Partner Stock |
|
$0.5610 / $0.6695 | Buy Now |
|
Bristol Electronics | 1380 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 13.2A I(D), 30V, 0.0048OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2489 |
|
$0.4627 / $1.2618 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 13.2A I(D), 30V, 0.0048OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1104 |
|
$0.7361 / $2.1030 | Buy Now |
|
Rochester Electronics | NTMFS4898N - 13.2A, 30V, 0.0048ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23815 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for NTMFS4898NFT1G
NTMFS4898NFT1G CAD Models
NTMFS4898NFT1G Part Data Attributes
|
NTMFS4898NFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4898NFT1G
onsemi
Power MOSFET 30V 117A 3 mOhm Single N-Channel SO-8FL FETky, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | DFN-6 | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 228 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 13.2 A | |
Drain-source On Resistance-Max | 0.0048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 234 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTMFS4898NFT1G
This table gives cross-reference parts and alternative options found for NTMFS4898NFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4898NFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS4898NFT3G | Power MOSFET 30V 117A 3 mOhm Single N-Channel SO-8FL FETky, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTMFS4898NFT1G vs NTMFS4898NFT3G |