Part Details for NTMFS4845NT3G by onsemi
Overview of NTMFS4845NT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTMFS4845NT3G
NTMFS4845NT3G CAD Models
NTMFS4845NT3G Part Data Attributes
|
NTMFS4845NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4845NT3G
onsemi
Single N-Channel Power MOSFET 30V, 115A, 2.9mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NTMFS4845NT3G
This table gives cross-reference parts and alternative options found for NTMFS4845NT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4845NT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS4847NT3G | Single N-Channel Power MOSFET 30V, 85A, 4.1mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTMFS4845NT3G vs NTMFS4847NT3G |
NTMFS4849NT1G | Power MOSFET 30V 71A 5.1 mOhm Single N-Channel SO-8 FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTMFS4845NT3G vs NTMFS4849NT1G |
NTMFS4821NT1G | Single N-Channel Power MOSFET 30V, 58.5A, 6.95mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTMFS4845NT3G vs NTMFS4821NT1G |
NTMFS4851NT3G | Single N-Channel Power MOSFET 30V, 66A, 5.9mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTMFS4845NT3G vs NTMFS4851NT3G |
NTMFS4846NT1G | Power MOSFET 30V 100A 3.4 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTMFS4845NT3G vs NTMFS4846NT1G |
NTMFS4122NT3G | Power MOSFET 30V 23A 6 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTMFS4845NT3G vs NTMFS4122NT3G |
NTMFS4846NT3G | Power MOSFET 30V 100A 3.4 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTMFS4845NT3G vs NTMFS4846NT3G |
NTMFS4849NT3G | Power MOSFET 30V 71A 5.1 mOhm Single N-Channel SO-8 FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTMFS4845NT3G vs NTMFS4849NT3G |
NTMFS4845NT1G | Single N-Channel Power MOSFET 30V, 115A, 2.9mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTMFS4845NT3G vs NTMFS4845NT1G |
NTMFS4847NT1G | Single N-Channel Power MOSFET 30V, 85A, 4.1mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTMFS4845NT3G vs NTMFS4847NT1G |