Part Details for NTMFS4841NT3G by onsemi
Results Overview of NTMFS4841NT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTMFS4841NT3G Information
NTMFS4841NT3G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for NTMFS4841NT3G
NTMFS4841NT3G CAD Models
NTMFS4841NT3G Part Data Attributes
|
NTMFS4841NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4841NT3G
onsemi
Single N-Channel Power MOSFET 30V, 57A, 7mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for NTMFS4841NT3G
This table gives cross-reference parts and alternative options found for NTMFS4841NT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4841NT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTMFS4841NT1G | onsemi | Check for Price | Single N-Channel Power MOSFET 30V, 57A, 7mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | NTMFS4841NT3G vs NTMFS4841NT1G |