Part Details for NTMFS4837NHT1G by onsemi
Overview of NTMFS4837NHT1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS4837NHT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NTMFS4837NHT1G-OS-ND
|
DigiKey | MOSFET N-CH 30V 10.2A/75A 5DFN Min Qty: 1 Lead time: 47 Weeks Container: Bulk MARKETPLACE PRODUCT |
17115 In Stock |
|
$0.4100 | Buy Now |
DISTI #
NTMFS4837NHT1GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 10.2A/75A 5DFN Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
DISTI #
NTMFS4837NHT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 26A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTMFS4837NHT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NTMFS4837 - Power Field-Effect Transistor, 10.2A, 30V, 0.008ohm, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 17115 |
|
$0.3510 / $0.4130 | Buy Now |
Part Details for NTMFS4837NHT1G
NTMFS4837NHT1G CAD Models
NTMFS4837NHT1G Part Data Attributes:
|
NTMFS4837NHT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4837NHT1G
onsemi
10.2A, 30V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 488AA-01, DFN6, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | LEAD FREE, CASE 488AA-01, DFN6, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 488AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 144 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10.2 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 225 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTMFS4837NHT1G
This table gives cross-reference parts and alternative options found for NTMFS4837NHT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4837NHT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS4837NHT3G | 10.2A, 30V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 488AA-01, DFN6, SOP-8 | onsemi | NTMFS4837NHT1G vs NTMFS4837NHT3G |