Part Details for NTMFS4122NT1G by onsemi
Results Overview of NTMFS4122NT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTMFS4122NT1G Information
NTMFS4122NT1G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTMFS4122NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86134095
|
Verical | Trans MOSFET N-CH 30V 14A 5-Pin(4+Tab) SO-FL T/R Min Qty: 684 Package Multiple: 1 Date Code: 1001 | Americas - 6000 |
|
$0.5180 / $0.5484 | Buy Now |
DISTI #
86124520
|
Verical | Trans MOSFET N-CH 30V 14A 5-Pin(4+Tab) SO-FL T/R Min Qty: 684 Package Multiple: 1 Date Code: 0601 | Americas - 850 |
|
$0.5180 / $0.5484 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 9.1A, 30V, N-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 7228 |
|
$0.4144 / $0.4875 | Buy Now |
Part Details for NTMFS4122NT1G
NTMFS4122NT1G CAD Models
NTMFS4122NT1G Part Data Attributes
|
NTMFS4122NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4122NT1G
onsemi
Power MOSFET 30V 23A 6 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | SO-8 | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9.1 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 5.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTMFS4122NT1G
This table gives cross-reference parts and alternative options found for NTMFS4122NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4122NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTMFS4122NT3G | onsemi | Check for Price | Power MOSFET 30V 23A 6 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | NTMFS4122NT1G vs NTMFS4122NT3G |
NTMFS4846NT3G | onsemi | Check for Price | Power MOSFET 30V 100A 3.4 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | NTMFS4122NT1G vs NTMFS4846NT3G |
NTMFS4821NT3G | onsemi | Check for Price | Single N-Channel Power MOSFET 30V, 58.5A, 6.95mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | NTMFS4122NT1G vs NTMFS4821NT3G |
NTMFS4851NT1G | onsemi | Check for Price | Single N-Channel Power MOSFET 30V, 66A, 5.9mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | NTMFS4122NT1G vs NTMFS4851NT1G |
NTMFS4847NT1G | onsemi | Check for Price | Single N-Channel Power MOSFET 30V, 85A, 4.1mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | NTMFS4122NT1G vs NTMFS4847NT1G |
NTMFS4845NT1G | onsemi | Check for Price | Single N-Channel Power MOSFET 30V, 115A, 2.9mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | NTMFS4122NT1G vs NTMFS4845NT1G |
NTMFS4851NT3G | onsemi | Check for Price | Single N-Channel Power MOSFET 30V, 66A, 5.9mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | NTMFS4122NT1G vs NTMFS4851NT3G |
NTMFS4821NT1G | onsemi | Check for Price | Single N-Channel Power MOSFET 30V, 58.5A, 6.95mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | NTMFS4122NT1G vs NTMFS4821NT1G |