-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET, Power 30V N-Channel, SO8FL, SO-8FL / DFN-5, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7230
|
Newark | Wide Soa/ Reel Rohs Compliant: Yes |Onsemi NTMFS1D15N03CGT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8920 / $1.1400 | Buy Now |
DISTI #
488-NTMFS1D15N03CGT1GCT-ND
|
DigiKey | MOSFET N-CH 30V 43A/245A 5DFN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.8570 / $2.2800 | Buy Now |
DISTI #
NTMFS1D15N03CGT1G
|
Avnet Americas | Transistor MOSFET N-Channel 30V 245A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS1D15N03CGT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.8066 / $0.8983 | Buy Now |
DISTI #
863-NTMFS1D15N03CGTG
|
Mouser Electronics | MOSFETs WIDE SOA | 0 |
|
$0.8570 / $2.2800 | Order Now |
|
Onlinecomponents.com | Transistor MOSFET N-Channel 30V 245A 5-Pin DFN T/R RoHS: Compliant | 0 |
|
$0.8510 / $1.7830 | Buy Now |
DISTI #
NTMFS1D103CGT1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$0.8600 | Buy Now |
DISTI #
NTMFS1D15N03CGT1G
|
Avnet Asia | Transistor MOSFET N-Channel 30V 245A 5-Pin DFN T/R (Alt: NTMFS1D15N03CGT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.8066 / $0.9021 | Buy Now |
DISTI #
NTMFS1D15N03CGT1G
|
EBV Elektronik | (Alt: NTMFS1D15N03CGT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 30V 245A 1.15m10V20A 124W 1.3V160uA 1 N-channel DFN-5(5.9x4.9) MOSFETs ROHS | 50 |
|
$1.1411 / $1.2636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFS1D15N03CGT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS1D15N03CGT1G
onsemi
MOSFET, Power 30V N-Channel, SO8FL, SO-8FL / DFN-5, 1500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-8FL / DFN-5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Date Of Intro | 2019-09-13 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 354 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 245 A | |
Drain-source On Resistance-Max | 0.00115 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 99 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 124 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |