-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, Single, N-Channel, 40V, 0.49mΩ, 455A, SO8-FL 5x6 Power MOSFET, Single, N-Channel, 40V, 0.49m ohms, Logic Level, SO8-FL 5x6, DFN5 5x6, 1.27P, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6217
|
Newark | 40V T10S In S08Fl Hefet Gen 2 Package/ Reel |Onsemi NTMFS0D5N04XLT1G RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 / $2.2700 | Buy Now |
DISTI #
488-NTMFS0D5N04XLT1GCT-ND
|
DigiKey | 40V T10S IN S08FL HEFET GEN 2 PA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1050 In Stock |
|
$1.8045 / $4.0400 | Buy Now |
DISTI #
NTMFS0D5N04XLT1G
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 455 A, 490 Milliohms, DFN,W 5 Pins, Surface Mount - Tape and Reel (Alt: NTMFS0D5N04XLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6984 / $1.7612 | Buy Now |
DISTI #
863-NTMFS0D5N04XLT1G
|
Mouser Electronics | MOSFETs 40V T10S IN S08FL HEFET GEN 2 PACKAGE RoHS: Compliant | 1310 |
|
$1.7800 / $4.4600 | Buy Now |
|
Future Electronics | NTMFS0D5 Series 40 V 455 A 0.49 mOhm Single N-Channel MOSFET - SO-8FL RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 1500Reel |
|
$1.7600 | Buy Now |
|
Future Electronics | NTMFS0D5 Series 40 V 455 A 0.49 mOhm Single N-Channel MOSFET - SO-8FL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1500 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.7600 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Power MOSFET, N Channel, 40 V, 455 A, 490 Milliohms, DFN, W 5 Pins, Surface Mount RoHS: Compliant | 0 |
|
$1.7900 / $3.7500 | Buy Now |
DISTI #
NTMFS0D5N4XLT1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1500 | 1500 |
|
$1.8000 | Buy Now |
DISTI #
NTMFS0D5N04XLT1G
|
Avnet Silica | Power MOSFET, N Channel, 40 V, 455 A, 490 Milliohms, DFN,W 5 Pins, Surface Mount (Alt: NTMFS0D5N04XLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 40V 0.49m 194W 1 N-Channel DFN-5(5x6) MOSFETs ROHS | 300 |
|
$2.2734 / $3.4517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFS0D5N04XLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS0D5N04XLT1G
onsemi
Power MOSFET, Single, N-Channel, 40V, 0.49mΩ, 455A, SO8-FL 5x6 Power MOSFET, Single, N-Channel, 40V, 0.49m ohms, Logic Level, SO8-FL 5x6, DFN5 5x6, 1.27P, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | DFN5 5x6, 1.27P | |
Manufacturer Package Code | 506FA | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |