-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, 150V Single N channel 41.9A, 22m Ohm in Power56 package, PQFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTMFS022N15MC by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5894
|
Newark | Mosfet, N-Ch, 150V, 41.9A, Power 56 Rohs Compliant: Yes |Onsemi NTMFS022N15MC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2460 |
|
$1.0600 / $2.5100 | Buy Now |
DISTI #
488-NTMFS022N15MCCT-ND
|
DigiKey | POWER MOSFET, 150V SINGLE N CHAN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3130 In Stock |
|
$1.0116 / $2.4600 | Buy Now |
DISTI #
NTMFS022N15MC
|
Avnet Americas | Transistor Mosfet N Channel 150V 41.9A 8-Pin PQFN T/R - Tape and Reel (Alt: NTMFS022N15MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0035 / $1.0683 | Buy Now |
DISTI #
863-NTMFS022N15MC
|
Mouser Electronics | MOSFETs Power MOSFET, 150V Single N channel 41.9A, 22m Ohm in Power56 package RoHS: Compliant | 4326 |
|
$1.0100 / $2.4100 | Buy Now |
|
Onlinecomponents.com | Transistor Mosfet N Channel 150V 41.9A 8-Pin PQFN T/R RoHS: Compliant | 0 |
|
$0.9690 / $1.1090 | Buy Now |
DISTI #
86016856
|
Verical | Trans MOSFET N-CH 150V 7.3A 8-Pin PQFN EP T/R Min Qty: 286 Package Multiple: 1 Date Code: 2201 | Americas - 2050 |
|
$1.1900 / $1.3125 | Buy Now |
|
Rochester Electronics | NTMFS022N15MC - Power MOSFET, 150V Single N channel 41.9A, 22m Ohm in Power56 package RoHS: Compliant Status: Active Min Qty: 1 | 2050 |
|
$0.9520 / $1.1200 | Buy Now |
DISTI #
NTMFS022N15MC
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.0100 | Buy Now |
DISTI #
NTMFS022N15MC
|
Avnet Silica | Transistor Mosfet N Channel 150V 419A 8Pin PQFN TR (Alt: NTMFS022N15MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTMFS022N15MC
|
EBV Elektronik | Transistor Mosfet N Channel 150V 419A 8Pin PQFN TR (Alt: NTMFS022N15MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFS022N15MC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS022N15MC
onsemi
Power MOSFET, 150V Single N channel 41.9A, 22m Ohm in Power56 package, PQFN-8, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-8 | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 96 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 41.9 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80.6 W | |
Pulsed Drain Current-Max (IDM) | 183 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |