Part Details for NTMFS010N10GTWG by onsemi
Results Overview of NTMFS010N10GTWG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTMFS010N10GTWG Information
NTMFS010N10GTWG by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTMFS010N10GTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0250
|
Newark | 100V Mvsoa In Pqfn56 Package/ Reel |Onsemi NTMFS010N10GTWG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.3200 | Buy Now |
DISTI #
488-NTMFS010N10GTWGCT-ND
|
DigiKey | 100V MVSOA IN PQFN56 PACKAGE Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2865 In Stock |
|
$1.2255 / $3.6000 | Buy Now |
DISTI #
NTMFS010N10GTWG
|
Avnet Americas | 100V MVSOA IN PQFN56 PACKAGE - Tape and Reel (Alt: NTMFS010N10GTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$1.1712 / $1.1956 | Buy Now |
DISTI #
863-NTMFS010N10GTWG
|
Mouser Electronics | MOSFETs MOSFET - Power, Single, N-Channel, PQFN8, 100V, 10.8mohm, 83A MOSFET - Power, Single, N-Chan... more RoHS: Compliant | 0 |
|
$1.2200 / $3.5800 | Order Now |
|
Onlinecomponents.com | MOSFET - Power, Single, N-Channel, PQFN8, 100V, 10.8mΩ, 83A MOSFET - Power, Single, N-Channel, PQFN8... more RoHS: Compliant | 0 |
|
$1.2200 / $3.3300 | Buy Now |
DISTI #
NTMFS010N10GTWG
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2300 | Buy Now |
DISTI #
NTMFS010N10GTWG
|
Avnet Silica | 100V MVSOA IN PQFN56 PACKAGE (Alt: NTMFS010N10GTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTMFS010N10GTWG
|
EBV Elektronik | 100V MVSOA IN PQFN56 PACKAGE (Alt: NTMFS010N10GTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 12000 |
|
RFQ |
Part Details for NTMFS010N10GTWG
NTMFS010N10GTWG CAD Models
NTMFS010N10GTWG Part Data Attributes
|
NTMFS010N10GTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS010N10GTWG
onsemi
MOSFET - Power, Single, N-Channel, PQFN8, 100V, 10.8mΩ, 83A MOSFET - Power, Single, N-Channel, PQFN8, 100V, 10.8mΩ, 83A, PQFN-8, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-8 | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 226 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 83 A | |
Drain-source On Resistance-Max | 0.0108 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 60 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 1247 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |